345-124-560-802

Heilind Number:EDA345-124-560-802
Manufacturer:EDAC
Manufacturer Number:345-124-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-560-802

Detailed Description

Elevate your PCB connectivity with this dual-row Card Edge Connector. Designed for seamless integration, it features 124 positions for optimal data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durable performance, safeguarding against heat and potential hazards. Each row is spaced precisely at 0.2 inches, with a pitch of 0.1 inches, allowing for efficient signal transmission. Crafted with Copper Alloy contacts, it guarantees reliable conductivity. With a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Trust in its quality and enhance your connectivity solutions.