345-124-560-803

Heilind Number:EDA345-124-560-803
Manufacturer:EDAC
Manufacturer Number:345-124-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-560-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color, it offers exceptional durability with its housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and a total of 124 positions, this connector ensures seamless and secure connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Engineered for efficiency, it has a pitch of .1 inch and row spacing of .2 inch. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105 degrees Celsius. Upgrade your electronics with this essential component.