345-124-560-808

Heilind Number:EDA345-124-560-808
Manufacturer:EDAC
Manufacturer Number:345-124-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-560-808

Detailed Description

Enhance your PCB connectivity with our premium-grade Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of 124 copper alloy contacts, each with a pitch of .1 inch and a row spacing of .2 inches, it guarantees efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a must-have component for your electronic projects. Trust in its quality to streamline your connections with ease and precision.