345-124-560-812

Heilind Number:EDA345-124-560-812
Manufacturer:EDAC
Manufacturer Number:345-124-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-560-812

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. Featuring a vibrant green color, this high-performance connector boasts a sleek design with two rows of 124 positions each, ensuring seamless and efficient data transmission. Crafted with copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it guarantees both durability and reliability. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Upgrade your electronic projects with this essential component.