345-124-560-878

Heilind Number:EDA345-124-560-878
Manufacturer:EDAC
Manufacturer Number:345-124-560-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-560-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-560-878

Detailed Description

Enhance connectivity in your electronic projects with this advanced Board To Board PCB Connector. Designed for efficiency, this connector features 124 positions arranged in two rows, allowing for seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Perfect for green energy applications, this connector with a 3A amperage rating is a must-have in your toolkit. Elevate your connectivity game with this essential component.