345-126-500-588

Heilind Number:EDA345-126-500-588
Manufacturer:EDAC
Manufacturer Number:345-126-500-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-500-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-500-588

Detailed Description

Elevate your circuit connections with our dual-row Board-to-Board PCB Connector. Designed for seamless integration, this high-performance component features 126 positions and a compact .1-inch pitch, perfect for demanding electronic applications. Crafted with precision, the contacts are made of durable copper alloy for reliable conductivity. The housing, constructed from UL 94V-0 thermoplastic polyester, ensures robustness in any environment. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly projects. Upgrade your connectivity with this essential component.