345-126-520-201

Heilind Number:EDA345-126-520-201
Manufacturer:EDAC
Manufacturer Number:345-126-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-520-201

Detailed Description

Enhance your electronic connections with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 126 positions spread across two rows, ensuring efficient and reliable signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Each contact is made from premium Copper Alloy, optimizing conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation simplifies installation, while the vibrant green color adds a touch of style to your PCB setup. Trust in this essential component to deliver exceptional performance in your electronic projects. Elevate your connectivity with our Board-to-Board PCB Connector.