345-126-520-212

Heilind Number:EDA345-126-520-212
Manufacturer:EDAC
Manufacturer Number:345-126-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-520-212

Detailed Description

Enhance your PCB connectivity with our meticulously crafted Card Edge Connector in a vibrant Green hue. Designed for seamless integration, this connector boasts a precise pitch of .1 inches and accommodates 126 positions across two rows, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in various operating environments, with a wide temperature range from -40 to 105 °C. The contact material, Copper Alloy, further enhances conductivity for optimal performance. Whether for power or data transfer, this connector, with straight mount orientation, offers a reliable solution for your connectivity needs. Explore seamless interconnection possibilities with our high-quality Card Edge Connector.