345-126-520-258

Heilind Number:EDA345-126-520-258
Manufacturer:EDAC
Manufacturer Number:345-126-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-520-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Green Board-to-Board PCB Connector. Featuring two rows and a total of 126 positions, it offers seamless integration for optimal circuitry. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Designed for straight mount orientation, it facilitates easy installation onto PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide variety of environments. Upgrade your connectivity solutions with this essential component.