345-126-520-288

Heilind Number:EDA345-126-520-288
Manufacturer:EDAC
Manufacturer Number:345-126-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-520-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-520-288

Detailed Description

Elevate your PCB connectivity with this cutting-edge board-to-board connector. Designed with precision and durability in mind, it boasts a sleek green housing crafted from UL 94V-0 thermoplastic polyester, ensuring optimal performance even in demanding environments. With two rows and a total of 126 positions, it offers ample space for seamless connectivity. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy and efficient assembly. Perfect for a wide range of applications, this connector is a must-have for any electronic project. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's built to last. Upgrade your interconnect solutions with this high-quality component.