345-126-520-504

Heilind Number:EDA345-126-520-504
Manufacturer:EDAC
Manufacturer Number:345-126-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-520-504

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a contact material of durable Copper Alloy, ensuring reliable conductivity. With two rows and 126 positions, it offers ample room for your PCB connections. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. Its straight mount orientation and .1-inch pitch make it easy to install and compatible with various devices. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Elevate your electronic projects with this essential component.