345-126-520-507

Heilind Number:EDA345-126-520-507
Manufacturer:EDAC
Manufacturer Number:345-126-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-520-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-520-507

Detailed Description

Upgrade your PCB connectivity with our high-performance green board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts. With two rows and 126 positions, it offers ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation streamlines installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various projects. Elevate your PCB connections with this essential component.