345-126-520-512

Heilind Number:EDA345-126-520-512
Manufacturer:EDAC
Manufacturer Number:345-126-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-520-512

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features a straight mount orientation with two rows and 126 positions for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and efficient connectivity. Its operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Upgrade your electronics with this essential component for seamless and secure card edge connections. Available in a vibrant green color, it adds a touch of style to your PCB assemblies.