345-126-520-558

Heilind Number:EDA345-126-520-558
Manufacturer:EDAC
Manufacturer Number:345-126-520-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-520-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-520-558

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 126 positions spread across two rows, it ensures seamless communication between your electronic components. The green housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety. Each contact is made of copper alloy, optimizing conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation facilitates easy installation, making it a must-have in your electronic projects. Elevate your connectivity solutions with this reliable and efficient connector.