345-126-520-802

Heilind Number:EDA345-126-520-802
Manufacturer:EDAC
Manufacturer Number:345-126-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-520-802

Detailed Description

Enhance circuit connectivity with our Board To Board PCB Connector, a reliable solution designed for seamless integration in electronic setups. Featuring 126 positions spread across two rows, this connector ensures efficient data transmission. The copper alloy contacts offer optimal conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Choose this connector for robust performance in your electronic projects.