345-126-520-803

Heilind Number:EDA345-126-520-803
Manufacturer:EDAC
Manufacturer Number:345-126-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-520-803

Detailed Description

Enhance connectivity in your PCB layouts with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, ensuring reliable signal transmission. With two rows of 126 positions each, it offers ample connectivity options for your applications. The .1-inch pitch and .2-inch row spacing allow for easy and precise mating, while the straight mount orientation facilitates straightforward installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Elevate your connectivity solutions with this essential component.