345-126-520-804

Heilind Number:EDA345-126-520-804
Manufacturer:EDAC
Manufacturer Number:345-126-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-520-804

Detailed Description

Enhance your PCB connections with this durable and efficient Board To Board PCB Connector. Featuring a vibrant green color, it boasts a high amperage of 3A, making it perfect for power-intensive applications. Constructed with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures reliable performance. With two rows and 126 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise integration. Designed for straight mounting orientation, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality. Upgrade your connectivity solutions with this top-notch connector.