345-126-520-808

Heilind Number:EDA345-126-520-808
Manufacturer:EDAC
Manufacturer Number:345-126-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-520-808

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Boasting a vibrant green hue, it adds a touch of color to your assembly while delivering exceptional functionality. With an amperage of 3A and UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable and safe operation. Featuring two rows of copper alloy contacts, with a pitch and row spacing of .1in and .2in respectively, it offers efficient signal transmission. With 126 positions available, you have ample connectivity options at your disposal. Designed for straight mount orientation, it guarantees seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this cutting-edge connector.