345-126-521-201

Heilind Number:EDA345-126-521-201
Manufacturer:EDAC
Manufacturer Number:345-126-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-521-201

Detailed Description

Enhance your PCB connectivity with our innovative Board to Board PCB Connector. Designed for seamless integration, this connector features a green UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it allows for high-speed data transmission with minimal signal interference. The straight mount orientation and 126 positions offer flexibility in your PCB layout, while the -40 to 105°C operating temperature range guarantees reliability in various environments. Elevate your electronics projects with this essential component for efficient and secure board-to-board connections.