345-126-521-202

Heilind Number:EDA345-126-521-202
Manufacturer:EDAC
Manufacturer Number:345-126-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-521-202

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a sleek green exterior and copper alloy contact material, it not only delivers on aesthetics but also guarantees reliable conductivity. Featuring two rows and a total of 126 positions, it offers ample space for secure connections. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile usage. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.