345-126-521-203

Heilind Number:EDA345-126-521-203
Manufacturer:EDAC
Manufacturer Number:345-126-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-521-203

Detailed Description

Enhance your electronic connections with our Board to Board PCB Connector. Designed with precision and durability in mind, this connector features UL 94V-0 Thermoplastic Polyester housing material in a sleek green finish. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable power delivery at an amperage of 3A. The 126 positions ensure seamless connectivity, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Trust in its quality and performance for your PCB connectivity needs.