345-126-521-204

Heilind Number:EDA345-126-521-204
Manufacturer:EDAC
Manufacturer Number:345-126-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-521-204

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration in electronic systems, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Boasting 126 positions spread across two rows with a pitch of .1 inches, it ensures secure and reliable connections. Crafted with copper alloy contacts, it guarantees optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it offers versatility for various applications. Trust in this connector for efficient signal transmission in your PCB assemblies.