345-126-521-502

Heilind Number:EDA345-126-521-502
Manufacturer:EDAC
Manufacturer Number:345-126-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-521-502

Detailed Description

Elevate your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a meticulous construction featuring 126 positions in a dual-row layout, ensuring optimal connectivity. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both durability and safety. Each contact is meticulously engineered from Copper Alloy, delivering reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for efficient and secure linkages in your PCB assemblies.