345-126-521-504

Heilind Number:EDA345-126-521-504
Manufacturer:EDAC
Manufacturer Number:345-126-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-521-504

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector, a crucial component for seamless data transmission. Designed for optimum performance, this connector features 126 positions spread across two rows, ensuring efficient signal transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in all applications. The contact material, made of Copper Alloy, further enhances conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on the PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Its straight mount orientation makes installation effortless. Elevate your electronic projects with this essential connector, a must-have in any professional or DIY toolkit.