345-126-521-508

Heilind Number:EDA345-126-521-508
Manufacturer:EDAC
Manufacturer Number:345-126-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-521-508

Detailed Description

Enhance your electronic connections with this high-performance, green-colored board-to-board PCB connector. Featuring a durable housing made of UL 94V-0 thermoplastic polyester, it ensures reliable performance in various environments. With two rows of copper alloy contacts, each spaced at 0.1 inches with 126 positions in total, it facilitates seamless data and power transmission. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your connectivity needs.