345-126-521-578

Heilind Number:EDA345-126-521-578
Manufacturer:EDAC
Manufacturer Number:345-126-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-521-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-521-578

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board-To-Board PCB Connector. Featuring a vibrant green color, it adds a visually appealing touch to your assembly. With an amperage of 3A, it ensures efficient power transmission. The durable housing material, UL 94V-0 Thermoplastic Polyester, guarantees reliable performance in various environments. Its two rows of copper alloy contacts, with a pitch of .1 inch and row spacing of .2 inch, offer seamless interconnection between boards. With a total of 126 positions, it provides ample room for complex circuitry. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in a wide temperature range of -40 to 105°C, this connector is suitable for diverse applications in the electronics industry. Elevate your connectivity solutions with this essential component.