345-126-521-803

Heilind Number:EDA345-126-521-803
Manufacturer:EDAC
Manufacturer Number:345-126-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-521-803

Detailed Description

Enhance your electronic connections with our Green Board-to-Board PCB Connector. Engineered for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows and a pitch of .1 inches, it offers seamless integration for your PCB assemblies. The straight mount orientation and 126 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Elevate your connectivity solutions with this high-quality connector.