345-126-521-807

Heilind Number:EDA345-126-521-807
Manufacturer:EDAC
Manufacturer Number:345-126-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-521-807

Detailed Description

Enhance your electronics projects with this high-performance board-to-board PCB connector. Designed for seamless connectivity, it features a durable housing made of UL 94V-0 thermoplastic polyester in a sleek green hue. With a compact design, it offers two rows of 126 positions, ensuring efficient data transfer. The contact material, crafted from copper alloy, guarantees reliable conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this connector for seamless integration and optimal performance in your electronic devices.