345-126-521-878

Heilind Number:EDA345-126-521-878
Manufacturer:EDAC
Manufacturer Number:345-126-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-521-878

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts 126 positions, ensuring efficient data transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether you're an electronics enthusiast or a professional, this connector is a must-have for your projects. Elevate your connectivity game with this essential component.