345-126-523-288

Heilind Number:EDA345-126-523-288
Manufacturer:EDAC
Manufacturer Number:345-126-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-523-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-523-288

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector, designed for optimal performance. Featuring a sleek green color, it adds a touch of style to your circuitry. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contact material, it ensures reliability and longevity. Its 2-row design with 126 positions allows for efficient and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your setup. Its straight mount orientation adds convenience to installation. Upgrade your connections with this essential component for seamless PCB integration.