345-126-523-512

Heilind Number:EDA345-126-523-512
Manufacturer:EDAC
Manufacturer Number:345-126-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-523-512

Detailed Description

Enhance your PCB connectivity with our innovative Green Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and high-performance Copper Alloy contacts. With two rows of 126 positions each, it offers ample space for efficient data transmission. The .1-inch pitch and .2-inch row spacing ensure precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in various environments. Its straight mount orientation simplifies installation, making it a must-have for your electronic projects. Upgrade to this cutting-edge solution and experience seamless connection like never before.