345-126-523-588

Heilind Number:EDA345-126-523-588
Manufacturer:EDAC
Manufacturer Number:345-126-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-523-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-523-588

Detailed Description

Elevate your PCB connections with our high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector boasts a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of Copper Alloy contacts, featuring a pitch of .1 inch and a row spacing of .2 inch, you can achieve seamless connectivity with ease. Its 126 positions offer ample room for your PCB components, while the Straight mount orientation facilitates hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Trust in our product to deliver superior performance and longevity, meeting the highest industry standards with every connection. Elevate your PCB connections with our high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector boasts a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of Copper Alloy contacts, featuring a pitch of .1 inch and a row spacing of .2 inch, you can achieve seamless connectivity with ease. Its 126 positions offer ample room for your PCB components, while the Straight mount orientation facilitates hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Trust in our product to deliver superior performance and longevity, meeting the highest industry standards with every connection.