345-126-523-802

Heilind Number:EDA345-126-523-802
Manufacturer:EDAC
Manufacturer Number:345-126-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-523-802

Detailed Description

Enhance connectivity within your electronic setup with this high-performance board-to-board PCB connector. Engineered for seamless integration, this connector boasts a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable operation even in demanding environments. With two rows and 126 positions, it offers ample room for multiple connections. The contact material, crafted from copper alloy, guarantees efficient signal transmission. Featuring a pitch of .1 inches and a row spacing of .2 inches, it facilitates precise alignment during installation. Designed for straight mount orientation, it provides easy access for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Trust in its quality and performance for optimal functionality in your electronic projects.