345-126-523-804

Heilind Number:EDA345-126-523-804
Manufacturer:EDAC
Manufacturer Number:345-126-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-523-804

Detailed Description

Enhance your circuit board connectivity with our innovative Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 126 positions spread across 2 rows, ensuring seamless transmission of power and data. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in even the most demanding environments. Each contact is crafted from high-quality copper alloy, providing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers efficient signal transfer. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures performance in extreme conditions. Trust in our connector for secure and efficient board-to-board connections. Elevate your projects with reliable connectivity.