345-126-523-808

Heilind Number:EDA345-126-523-808
Manufacturer:EDAC
Manufacturer Number:345-126-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-523-808

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. Designed with precision and reliability in mind, this connector features 126 positions across two rows, allowing for seamless communication between circuit boards. The 3A amperage and UL 94V-0 Thermoplastic Polyester housing ensure optimal performance and safety, even in challenging environments. Crafted with Copper Alloy contacts and a .1-inch pitch, this connector guarantees secure and efficient data transfer. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Trust in our connector to streamline your PCB connections with ease and durability.