345-126-524-503

Heilind Number:EDA345-126-524-503
Manufacturer:EDAC
Manufacturer Number:345-126-524-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-524-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-524-503

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color and crafted with UL 94V-0 Thermoplastic Polyester housing material, it ensures both durability and safety in operation. With two rows and a total of 126 positions, this connector offers extensive linking possibilities. The contact material, Copper Alloy, guarantees efficient and reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Ideal for professional and DIY projects alike, this connector is a must-have in your electronic toolkit.