345-126-525-212

Heilind Number:EDA345-126-525-212
Manufacturer:EDAC
Manufacturer Number:345-126-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-525-212

Detailed Description

Enhance your PCB connectivity with our green Board To Board PCB Connector, designed for optimal performance and durability. With a low amperage of 3A and a high-quality housing material of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transfer while meeting strict safety standards. Featuring two rows and 126 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your PCB assemblies with this essential component for seamless and secure connections.