345-126-525-512

Heilind Number:EDA345-126-525-512
Manufacturer:EDAC
Manufacturer Number:345-126-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-525-512

Detailed Description

Enhance your PCB connectivity with our dual-row board-to-board connector, designed for seamless integration in your electronic projects. Featuring 126 positions and a compact .1-inch pitch, this connector ensures high-density connections while maintaining efficient signal transfer. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety. With copper alloy contacts, it offers reliable conductivity for optimal performance. Its straight mount orientation and .2-inch row spacing provide easy installation and secure attachment. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this green-colored connector, perfect for demanding industrial and commercial environments.