345-126-540-201

Heilind Number:EDA345-126-540-201
Manufacturer:EDAC
Manufacturer Number:345-126-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-540-201

Detailed Description

Efficiently connect your PCBs with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable and secure connections. With a double-row design, it offers optimal space utilization and stability. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Boasting 126 positions, it accommodates multiple connections with ease. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for various environments. Upgrade your PCB connectivity with this top-of-the-line connector.