345-126-540-212

Heilind Number:EDA345-126-540-212
Manufacturer:EDAC
Manufacturer Number:345-126-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-540-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 126 positions across two rows, ensuring optimal signal transmission. The contact material, crafted from durable copper alloy, guarantees long-lasting reliability. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise alignment for efficient PCB connections. Its housing material, UL 94V-0 thermoplastic polyester, provides excellent protection against heat and ensures compliance with safety standards. Operating effortlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Whether for professional or personal use, this connector is a must-have for any electronics enthusiast.