345-126-540-508

Heilind Number:EDA345-126-540-508
Manufacturer:EDAC
Manufacturer Number:345-126-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-540-508

Detailed Description

Enhance connectivity on your PCB with this high-quality board-to-board card edge connector. Boasting a sleek green exterior, it features 126 positions across two rows, providing ample room for seamless data transfer. Crafted from durable UL 94V-0 thermoplastic polyester and copper alloy, this connector ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Designed for straight mounting orientation, it facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.