345-126-540-512

Heilind Number:EDA345-126-540-512
Manufacturer:EDAC
Manufacturer Number:345-126-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-540-512

Detailed Description

Enhance your circuitry with this high-performance board-to-board PCB connector. Designed for seamless integration, it boasts 126 positions across two rows, ensuring optimal connectivity. The durable UL 94V-0 thermoplastic polyester housing guarantees both safety and longevity, even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient data transmission. Crafted with copper alloy contacts, it ensures reliable conductivity for your devices. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity with this essential component, trusted by professionals in the industry.