345-126-540-588

Heilind Number:EDA345-126-540-588
Manufacturer:EDAC
Manufacturer Number:345-126-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-540-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-540-588

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board connector. Featuring a sleek green design, this connector boasts durable UL 94V-0 thermoplastic polyester housing for reliable, long-lasting use. With two rows and 126 positions, it offers ample space for seamless connections. Crafted with copper alloy contacts, it ensures optimal conductivity. The .1-inch pitch and .2-inch row spacing make for easy integration. Designed for straight mounting orientation, it's ideal for various PCB applications. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Elevate your electronic projects with this essential component.