345-126-540-802

Heilind Number:EDA345-126-540-802
Manufacturer:EDAC
Manufacturer Number:345-126-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-540-802

Detailed Description

Enhance your connectivity with this high-performance, green-colored board-to-board PCB connector. With a durable UL 94V-0 thermoplastic polyester housing, it guarantees both reliability and safety in use. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless and efficient data transfer. Boasting 126 positions, it caters to a wide range of connection needs. Designed for straight mount orientation, it ensures easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your devices with this essential component for seamless and reliable connectivity.