345-126-540-858

Heilind Number:EDA345-126-540-858
Manufacturer:EDAC
Manufacturer Number:345-126-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-540-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed with precision, it features 126 positions across 2 rows, offering seamless integration for your electronic devices. The contact material, made of durable Copper Alloy, ensures reliable conductivity. Its UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for secure and stable connections, making it an essential component for your connectivity needs. Available in a striking green color, it not only performs flawlessly but also adds a touch of vibrancy to your PCB assemblies. Elevate your electronic designs with this top-of-the-line connector, a must-have in any engineer's toolkit.