345-126-541-201

Heilind Number:EDA345-126-541-201
Manufacturer:EDAC
Manufacturer Number:345-126-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-541-201

Detailed Description

Enhance your PCB assembly with our high-performance Board-to-Board Card Edge Connector. Designed for seamless connectivity, this component features 126 positions in a dual-row configuration, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating conditions. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Each contact is meticulously crafted from Copper Alloy to guarantee optimal conductivity. This Straight-mount connector is suitable for a wide range of applications, with an operating temperature range spanning from -40 to 105°C. Elevate your electronic designs with this essential connector.