345-126-541-212

Heilind Number:EDA345-126-541-212
Manufacturer:EDAC
Manufacturer Number:345-126-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-541-212

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Featuring a sleek green design, this connector ensures efficient power transfer with an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance. With a pitch of .1 inch and two rows of 126 positions, it offers seamless connectivity for your electronic projects. The straight mount orientation and compact size make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.