345-126-541-288

Heilind Number:EDA345-126-541-288
Manufacturer:EDAC
Manufacturer Number:345-126-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-541-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-541-288

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in a vivid green hue. Designed for efficiency, it boasts a contact material of durable Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring long-term reliability. With two rows and a pitch of .1 inches, it offers seamless integration on your circuit board. Featuring 126 positions, it allows for extensive connectivity possibilities. Its straight mount orientation and compact size make it ideal for space-saving layouts. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial applications. Upgrade your setup with this essential connector, a must-have in any professional or DIY electronics project.