345-126-541-502

Heilind Number:EDA345-126-541-502
Manufacturer:EDAC
Manufacturer Number:345-126-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-541-502

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features 126 positions across 2 rows, facilitating seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in any operating environment, with an impressive operating temperature range of -40 to 105 °C. The copper alloy contact material guarantees efficient conductivity, while the green housing adds a touch of style to your PCB setup. With a pitch of .1 in and row spacing of .2 in, installation is a breeze, whether you opt for straight mount orientation or customize it to suit your needs. Elevate your connectivity game with this essential component.