345-126-541-512

Heilind Number:EDA345-126-541-512
Manufacturer:EDAC
Manufacturer Number:345-126-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-541-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in an attractive green hue. Its 126 copper alloy contacts ensure reliable power and data transmission, while the 3A amperage rating guarantees efficient performance. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers optimal space utilization on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse applications. Whether you require straight or right-angle mounting, its versatile design accommodates your specific needs. Upgrade your connectivity solutions with this essential component.